
DC1884A-B | |
|---|---|
DigiKey Part Number | DC1884A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1884A-B |
Description | BOARD DEMO LTM9010IY-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM9010-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Serial LVDS | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 1.03W @ 105MSPS | |
Utilized IC / Part | LTM9010-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,75000 € | 353,75 € |
| Unit Price without VAT: | 353,75000 € |
|---|---|
| Unit Price with VAT: | 420,96250 € |



