
DC1871A | |
|---|---|
DigiKey Part Number | DC1871A-ND |
Manufacturer | |
Manufacturer Product Number | DC1871A |
Description | BOARD DEMO LTC2995 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2995 - Temperature, Voltage Monitor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Voltage Monitor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | ±1.5°C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LTC2995 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 € | 60,69 € |
| Unit Price without VAT: | 60,69000 € |
|---|---|
| Unit Price with VAT: | 72,22110 € |


