
DC1830B-B | |
|---|---|
DigiKey Part Number | 505-DC1830B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1830B-B |
Description | EVAL BOARD FOR LTC4000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4000 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC4000 | |
Primary Attributes | 20V ~ 60V Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 € | 126,62 € |
| Unit Price without VAT: | 126,62000 € |
|---|---|
| Unit Price with VAT: | 150,67780 € |


