
DC1788A-C | |
|---|---|
DigiKey Part Number | DC1788A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1788A-C |
Description | EVAL BOARD FOR LT4275 |
Customer Reference | |
Detailed Description | LT4275 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LT4275 |
Part Status Obsolete | Primary Attributes PoE Standard (PoE) |
Type Power Management | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC2093A-C | Analog Devices Inc. | 1 | DC2093A-C-ND | 114,18000 € | Direct |




