
DC1785A | |
|---|---|
DigiKey Part Number | DC1785A-ND |
Manufacturer | |
Manufacturer Product Number | DC1785A |
Description | BOARD DEMO LTC2991 |
Customer Reference | |
Detailed Description | LTC2991 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | ±1°C | |
Voltage - Supply | 2.9V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LTC2991 | |
Note | - | |
Base Product Number |




