DC1784A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: 180,36000 €
Datasheet
LT3797 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1784A

DigiKey Part Number
DC1784A-ND
Manufacturer
Manufacturer Product Number
DC1784A
Description
EVAL BOARD FOR LT3797
Customer Reference
Detailed Description
LT3797 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
1A
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
50V
Features
Dimmable
Voltage - Input
2.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
LT3797
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes