
DC1753A-B | |
|---|---|
DigiKey Part Number | DC1753A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1753A-B |
Description | EVAL BOARD FOR LTC3880 |
Customer Reference | |
Detailed Description | LTC3880 PolyPhase® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 40A |
Manufacturer Analog Devices Inc. | Voltage - Input 6.5V ~ 24V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 425kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3880 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1753B-B | Analog Devices Inc. | 1 | DC1753B-B-ND | 214,80000 € | Direct |




