Image for DC173B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC173B

DigiKey Part Number
DC173B-ND
Manufacturer
Manufacturer Product Number
DC173B
Description
EVAL BOARD FOR LT1533
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LT1533 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
150mA
Voltage - Input
5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT1533
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,45000 €160,45 €
Manufacturers Standard Package
Unit Price without VAT:160,45000 €
Unit Price with VAT:190,93550 €