
DC1734A | |
|---|---|
DigiKey Part Number | DC1734A-ND |
Manufacturer | |
Manufacturer Product Number | DC1734A |
Description | EVAL BOARD FOR LT8582 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8582 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 12V, -12V | |
Current - Output | 900mA, 590mA | |
Voltage - Input | 5V ~ 10V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8582 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,70000 € | 212,70 € |
| Unit Price without VAT: | 212,70000 € |
|---|---|
| Unit Price with VAT: | 253,11300 € |


