
DC1727A | |
|---|---|
DigiKey Part Number | DC1727A-ND |
Manufacturer | |
Manufacturer Product Number | DC1727A |
Description | EVAL BOARD FOR LT3641 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3641 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT3641 |
Voltage - Output 1.8V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,16000 € | 149,16 € |
| Unit Price without VAT: | 149,16000 € |
|---|---|
| Unit Price with VAT: | 177,50040 € |



