
DC1706A | |
|---|---|
DigiKey Part Number | DC1706A-ND |
Manufacturer | |
Manufacturer Product Number | DC1706A |
Description | EVAL BOARD FOR LT3796 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3796 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 400mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 85V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 100V | |
Contents | Board(s) | |
Utilized IC / Part | LT3796 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |

