



DC1620A-S | |
|---|---|
DigiKey Part Number | DC1620A-S-ND |
Manufacturer | |
Manufacturer Product Number | DC1620A-S |
Description | BOARD DEMO LTC2188CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2188 - 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 218mW @ 20MSPS |
Part Status Active | Utilized IC / Part LTC2188 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 20M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,83000 € | 235,83 € |
| Unit Price without VAT: | 235,83000 € |
|---|---|
| Unit Price with VAT: | 280,63770 € |



