
DC1620A-H | |
|---|---|
DigiKey Part Number | 505-DC1620A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1620A-H |
Description | BOARD DEMO 105MSPS LTC2144-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2144-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 274mW @ 105MSPS |
Part Status Active | Utilized IC / Part LTC2144-14 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,83000 € | 235,83 € |
| Unit Price without VAT: | 235,83000 € |
|---|---|
| Unit Price with VAT: | 280,63770 € |



