
DC1617A-A | |
|---|---|
DigiKey Part Number | 505-DC1617A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1617A-A |
Description | EVAL BOARD FOR LTC3855 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3855 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A, 15A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 26V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3855 |
Voltage - Output 1.8V, 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,67000 € | 189,67 € |
| Unit Price without VAT: | 189,67000 € |
|---|---|
| Unit Price with VAT: | 225,70730 € |






