
DC1612A-B | |
|---|---|
DigiKey Part Number | DC1612A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1612A-B |
Description | EVAL BOARD FOR LT3519-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3519-2 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 7V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | LT3519-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,24000 $ | 141,24 $ |
| Unit Price without VAT: | 141,24000 $ |
|---|---|
| Unit Price with VAT: | 168,07560 $ |

