



DC1584A | |
|---|---|
DigiKey Part Number | DC1584A-ND |
Manufacturer | |
Manufacturer Product Number | DC1584A |
Description | EVAL BOARD FOR LTC4070 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4070 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC4070 | |
Primary Attributes | 10V ~ 16V input | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,36000 € | 133,36 € |
| Unit Price without VAT: | 133,36000 € |
|---|---|
| Unit Price with VAT: | 158,69840 € |



