


DC1575A | |
|---|---|
DigiKey Part Number | DC1575A-ND |
Manufacturer | |
Manufacturer Product Number | DC1575A |
Description | EVAL BOARD FOR LTC4362-2 |
Customer Reference | |
Detailed Description | LTC4362-2 - Overcurrent, Overvoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4362-2 |
Packaging Box | Primary Attributes Auto-Retry |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Circuit Protection | Contents Board(s) |
Function Overcurrent, Overvoltage | Base Product Number |


