
DC1570A-A | |
|---|---|
DigiKey Part Number | DC1570A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1570A-A |
Description | EVAL BOARD FOR LT36633.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3663-3.3 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.2A |
Manufacturer Analog Devices Inc. | Voltage - Input 7.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3663-3.3 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |





