
DC1565A-H | |
|---|---|
DigiKey Part Number | DC1565A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1565A-H |
Description | BOARD DEMO 310MSPS LTC2153-12 |
Customer Reference | |
Detailed Description | LTC2153-12 - 12 Bit 310M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 1.32Vpp |
Packaging Bulk | Power (Typ) @ Conditions 415mW @ 310MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2153-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 310M |


