
DC1564A-G | |
|---|---|
DigiKey Part Number | DC1564A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC1564A-G |
Description | BOARD DEMO 310MSPS LTC2158-14 |
Customer Reference | |
Detailed Description | LTC2158-14 - 14 Bit 310M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 1.32Vpp |
Packaging Bulk | Power (Typ) @ Conditions 777mW @ 310MSPS |
Part Status Obsolete | Utilized IC / Part LTC2158-14 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 310M |


