LTM4641 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4641 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC1543A

DigiKey Part Number
DC1543A-ND
Manufacturer
Manufacturer Product Number
DC1543A
Description
EVAL BOARD FOR LTM4641
Customer Reference
Detailed Description
LTM4641 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.8V, 1V, 1.2V, 1.5V, 1.8V, 3.3V, 5V or 6V
Manufacturer
Analog Devices Inc.
Current - Output
10A
Series
Voltage - Input
4.5V ~ 38V
Packaging
Box
Regulator Topology
Buck
Part Status
Obsolete
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4641
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.