
DC1525A-I | |
|---|---|
DigiKey Part Number | DC1525A-I-ND |
Manufacturer | |
Manufacturer Product Number | DC1525A-I |
Description | BOARD DEMO 80MSPS LTC2173-12 |
Customer Reference | |
Detailed Description | LTC2173-12 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 409mW @ 80MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2173-12 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 80M |


