
DC1525A-B | |
|---|---|
DigiKey Part Number | DC1525A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1525A-B |
Description | BOARD DEMO 105MSPS LTC2174-14 |
Customer Reference | |
Detailed Description | LTC2174-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 490mW @ 105MSPS |
Part Status Obsolete | Utilized IC / Part LTC2174-14 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1525B-B | Analog Devices Inc. | 4 | DC1525B-B-ND | 235,83000 € | Direct |



