
DC1497A | |
|---|---|
DigiKey Part Number | 505-DC1497A-ND |
Manufacturer | |
Manufacturer Product Number | DC1497A |
Description | EVAL BOARD FOR LT3597 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3597 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 38V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 55V | |
Contents | Board(s) | |
Utilized IC / Part | LT3597 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,39000 € | 164,39 € |
| Unit Price without VAT: | 164,39000 € |
|---|---|
| Unit Price with VAT: | 195,62410 € |


