
DC1466A-A | |
|---|---|
DigiKey Part Number | DC1466A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1466A-A |
Description | EVAL BOARD FOR LTC2636-12 |
Customer Reference | |
Detailed Description | LTC2636-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface MICROWIRE™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Settling Time 4.4µs |
Packaging Box | DAC Type Voltage |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2636-12 |
Number of DAC's 8 | Contents Board(s) |
Number of Bits 12 |




