
DC1423A | |
|---|---|
DigiKey Part Number | 505-DC1423A-ND |
Manufacturer | |
Manufacturer Product Number | DC1423A |
Description | EVAL BOARD FOR LT3571 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3571 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 50V | |
Current - Output | 2mA | |
Voltage - Input | 5V ~ 12V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3571 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,93000 € | 135,93 € |
| Unit Price without VAT: | 135,93000 € |
|---|---|
| Unit Price with VAT: | 161,75670 € |

