



DC1415A | |
|---|---|
DigiKey Part Number | DC1415A-ND |
Manufacturer | |
Manufacturer Product Number | DC1415A |
Description | EVAL BOARD FOR LTC4265 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4265 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC4265 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |


