
DC1414A | |
|---|---|
DigiKey Part Number | DC1414A-ND |
Manufacturer | |
Manufacturer Product Number | DC1414A |
Description | EVAL BOARD FOR LTM4601A |
Customer Reference | |
Detailed Description | LTM4601A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V | |
Current - Output | 12A | |
Voltage - Input | 5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 850kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4601A | |
Note | - |





