
DC1381A-B | |
|---|---|
DigiKey Part Number | DC1381A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1381A-B |
Description | EVAL BOARD FOR LTC3858 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3858 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A, 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3858 |
Voltage - Output 3.3V, 8.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,96000 € | 206,96 € |
| Unit Price without VAT: | 206,96000 € |
|---|---|
| Unit Price with VAT: | 246,28240 € |


