
DC1379A | |
|---|---|
DigiKey Part Number | DC1379A-ND |
Manufacturer | |
Manufacturer Product Number | DC1379A |
Description | EVAL BOARD FOR LTM8025 |
Customer Reference | |
Detailed Description | LTM8025 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Analog Devices Inc. | Current - Output 3A |
Series | Voltage - Input 5.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 250kHz ~ 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM8025 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1379B | Analog Devices Inc. | 1 | DC1379B-ND | 78,93000 € | Direct |



