
DC1370A-E | |
|---|---|
DigiKey Part Number | DC1370A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1370A-E |
Description | BOARD DEMO 40MSPS LTC2257-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2257-14 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 129.4mW @ 40MSPS |
Part Status Active | Utilized IC / Part LTC2257-14 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 40M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,26000 € | 257,26 € |
| Unit Price without VAT: | 257,26000 € |
|---|---|
| Unit Price with VAT: | 306,13940 € |




