
DC1369A-L | |
|---|---|
DigiKey Part Number | DC1369A-L-ND |
Manufacturer | |
Manufacturer Product Number | DC1369A-L |
Description | BOARD EVAL LTC2256-12 |
Customer Reference | |
Detailed Description | LTC2256-12 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 106.9mW @ 25MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2256-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 25M |




