
DC1363A | |
|---|---|
DigiKey Part Number | DC1363A-ND |
Manufacturer | |
Manufacturer Product Number | DC1363A |
Description | EVAL BOARD FOR LT6107 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6107 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 200kHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1mA |
Packaging Bulk | Current - Supply (Main IC) 70µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.7V ~ 36V |
Channels per IC 1 - Single | Utilized IC / Part LT6107 |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,74000 € | 102,74 € |
| Unit Price without VAT: | 102,74000 € |
|---|---|
| Unit Price with VAT: | 122,26060 € |

