



DC1339A | |
|---|---|
DigiKey Part Number | DC1339A-ND |
Manufacturer | |
Manufacturer Product Number | DC1339A |
Description | BOARD SAR ADC LTC2302 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2302 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface MICROWIRE™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Input Range ±VREF/2 |
Packaging Box | Power (Typ) @ Conditions 14mW @ 500kSPS |
Part Status Active | Utilized IC / Part LTC2302 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,54000 € | 66,54 € |
| Unit Price without VAT: | 66,54000 € |
|---|---|
| Unit Price with VAT: | 79,18260 € |






