
DC1338A | |
|---|---|
DigiKey Part Number | DC1338A-ND |
Manufacturer | |
Manufacturer Product Number | DC1338A |
Description | EVAL BOARD FOR LTC2990 |
Customer Reference | |
Detailed Description | LTC2990 - Current, Temperature, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2990 |
Packaging Box | Primary Attributes Offers Submillivolt Resolution, 1% Current and 1°C Temp Accuracy |
Part Status Discontinued at DigiKey | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s), Cable(s) |
Function Current, Temperature, Voltage Monitor |



