
DC1307A | |
|---|---|
DigiKey Part Number | DC1307A-ND |
Manufacturer | |
Manufacturer Product Number | DC1307A |
Description | EVAL BOARD FOR LTM8027 |
Customer Reference | |
Detailed Description | LTM8027 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 48W | |
Voltage - Output | 12V | |
Current - Output | 4A | |
Voltage - Input | 16V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM8027 | |
Note | - |


