LTC3586 Bat-Track™, PowerPath™ 7 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1306A

DigiKey Part Number
DC1306A-ND
Manufacturer
Manufacturer Product Number
DC1306A
Description
EVAL BOARD FOR LTC3586
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3586 Bat-Track™, PowerPath™ 7 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down with LDO
Outputs and Type
7 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
4.35V ~ 5.5V
Regulator Topology
Boost, Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
LTC3586
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,36000 €120,36 €
Manufacturers Standard Package
Unit Price without VAT:120,36000 €
Unit Price with VAT:143,22840 €