
DC1293A | |
|---|---|
DigiKey Part Number | DC1293A-ND |
Manufacturer | |
Manufacturer Product Number | DC1293A |
Description | EVAL BOARD FOR LT1939 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1939 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A, 500mA |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 25V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT1939 |
Voltage - Output 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,62000 € | 150,62 € |
| Unit Price without VAT: | 150,62000 € |
|---|---|
| Unit Price with VAT: | 179,23780 € |

