
DC1277A | |
|---|---|
DigiKey Part Number | DC1277A-ND |
Manufacturer | |
Manufacturer Product Number | DC1277A |
Description | EVAL BOARD FOR LTC3670 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3670 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 2.8V, 3.3V | |
Current - Output | 400mA, 150mA, 150mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3670 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,17000 € | 119,17 € |
| Unit Price without VAT: | 119,17000 € |
|---|---|
| Unit Price with VAT: | 141,81230 € |

