
DC1268B-B | |
|---|---|
DigiKey Part Number | DC1268B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1268B-B |
Description | EVAL BOARD FOR LT3755 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3755 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 56V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Packaging Box | Voltage - Input 8V ~ 40V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1A | Utilized IC / Part LT3755 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,43000 € | 195,43 € |
| Unit Price without VAT: | 195,43000 € |
|---|---|
| Unit Price with VAT: | 232,56170 € |

