


DC1251A-A | |
|---|---|
DigiKey Part Number | 505-DC1251A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1251A-A |
Description | EVAL BOARD FOR LTC6601-1 |
Customer Reference | |
Detailed Description | LTC6601-1 - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Category | Function Low Pass |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC6601-1 |
Part Status Obsolete | Contents Board(s) |
Type Filter | Base Product Number |

