

DC1250A-AD | |
|---|---|
DigiKey Part Number | DC1250A-AD-ND |
Manufacturer | |
Manufacturer Product Number | DC1250A-AD |
Description | BOARD EVAL LTM9001-AD |
Customer Reference | |
Detailed Description | LTM9001 - Receiver 0Hz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTM9001 |
Packaging Box | RF Frequency 0Hz ~ 300MHz |
Part Status Discontinued at DigiKey | Function Receiver |
Type Baseband Receiver | Base Product Number |
Frequency 0Hz ~ 300MHz |



