
DC1237A-B | |
|---|---|
DigiKey Part Number | DC1237A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1237A-B |
Description | EVAL BOARD FOR LTC35271 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3527-1 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 0.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Regulator Topology Boost |
Packaging Box | Frequency - Switching 1.2MHz, 2.2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LTC3527-1 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,16000 € | 84,16 € |
| Unit Price without VAT: | 84,16000 € |
|---|---|
| Unit Price with VAT: | 100,15040 € |

