
DC1233A-C | |
|---|---|
DigiKey Part Number | DC1233A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1233A-C |
Description | EVAL BOARD FOR LT5579IUH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5579 - Mixer 2.035GHz ~ 2.285GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT5579 |
Packaging Box | RF Frequency 2.035GHz ~ 2.285GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 2.035GHz ~ 2.285GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,85000 € | 215,85 € |
| Unit Price without VAT: | 215,85000 € |
|---|---|
| Unit Price with VAT: | 256,86150 € |


