
DC1226A | |
|---|---|
DigiKey Part Number | DC1226A-ND |
Manufacturer | |
Manufacturer Product Number | DC1226A |
Description | EVAL BOARD FOR LTC3529 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3529 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 1.8V ~ 5.25V |
Manufacturer Analog Devices Inc. | Regulator Topology Boost |
Packaging Box | Frequency - Switching 1.5MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LTC3529 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,22000 € | 121,22 € |
| Unit Price without VAT: | 121,22000 € |
|---|---|
| Unit Price with VAT: | 144,25180 € |


