
DC1222A | |
|---|---|
DigiKey Part Number | DC1222A-ND |
Manufacturer | |
Manufacturer Product Number | DC1222A |
Description | EVAL BOARD FOR LT3682 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3682 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 6.9V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3682 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,16000 € | 149,16 € |
| Unit Price without VAT: | 149,16000 € |
|---|---|
| Unit Price with VAT: | 177,50040 € |


