
DC1188A | |
|---|---|
DigiKey Part Number | DC1188A-ND |
Manufacturer | |
Manufacturer Product Number | DC1188A |
Description | EVAL BOARD FOR LT3684 |
Customer Reference | |
Detailed Description | LT3684 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 34V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3684 |
Voltage - Output 3.3V | Base Product Number |

