
DC1184A | |
|---|---|
DigiKey Part Number | DC1184A-ND |
Manufacturer | |
Manufacturer Product Number | DC1184A |
Description | EVAL BOARD FOR LTC3860 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3860 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A, 25A |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3860 |
Voltage - Output 1.2V, 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,86000 € | 179,86 € |
| Unit Price without VAT: | 179,86000 € |
|---|---|
| Unit Price with VAT: | 214,03340 € |



