
DC1180A | |
|---|---|
DigiKey Part Number | DC1180A-ND |
Manufacturer | |
Manufacturer Product Number | DC1180A |
Description | EVAL BOARD FOR LTC3407A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3407A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1.5MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3407A |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Current - Output 600mA, 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,04000 € | 120,04 € |
| Unit Price without VAT: | 120,04000 € |
|---|---|
| Unit Price with VAT: | 142,84760 € |

