
DC1177A | |
|---|---|
DigiKey Part Number | DC1177A-ND |
Manufacturer | |
Manufacturer Product Number | DC1177A |
Description | EVAL BOARD FOR LTC3522 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3522 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 400mA, 200mA | |
Voltage - Input | 2.4V ~ 4.2V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3522 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,24000 $ | 141,24 $ |
| Unit Price without VAT: | 141,24000 $ |
|---|---|
| Unit Price with VAT: | 168,07560 $ |

